110635 | Riegler

L screw-in fitting, 18 bar, brass, nickel-plated, for hose, 110635

Order No.: 63G5893
EAN: 4047322394147
MPN:
110635
15.112-12
110635 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5077 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
3 pcs.
9.9722 €
5 pcs.
9.4843 €
7 pcs.
8.9131 €
*incl. VAT plus shipping costs
Subject to prior sale

L screw-in fitting, 110635, Riegler

L screw-in fitting, ET conical, R 1/2, for hose 12/10 mm, AF 17, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type L screw-in fitting
Thread size R1/2
Pressure 18 bar
Material brass, nickel-plated
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes