110634 | Riegler
L screw-in fitting, 18 bar, brass, nickel-plated, for hose, 110634
Order No.: 63G5892
EAN: 4047322394130
MPN:
110634
15.112-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9250 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
3 pcs.
8.4728 €
5 pcs.
8.0682 €
7 pcs.
7.5803 €
10 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale
L screw-in fitting, 110634, Riegler
L screw-in fitting, ET conical, R 1/2, for hose 10/8 mm, AF 17, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |