110597 | Riegler
T screw-in fitting, 18 bar, brass, nickel-plated, for hose, 110597
Order No.: 63G7927
EAN: 4047322026710
MPN:
110597
14.112-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6517 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
3 pcs.
7.2709 €
5 pcs.
6.9020 €
7 pcs.
6.4974 €
10 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 110597, Riegler
T screw-in fitting, ET conical, R 1/2, for hose 12/10 mm, AF 17, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |