110596 | Riegler
T screw-in fitting, 18 bar, brass, nickel-plated, for hose, 110596
Order No.: 63G7926
EAN: 4047322026703
MPN:
110596
14.112-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
3 pcs.
6.5688 €
5 pcs.
6.2594 €
7 pcs.
5.8786 €
10 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 110596, Riegler
T screw-in fitting, ET conical, R 1/2, for hose 10/8 mm, AF 17, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |