110558 | Riegler

Angle screw-in fitting, L 21 mm, 18 bar, brass, nickel-plated, for hose, 110558

Order No.: 63G9498
EAN: 4047322272278
MPN:
110558
13.518-8-V
110558 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2959 € *
Available in 3 Days: 185 pcs. - if ordered today
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
5 pcs.
4.0817 €
10 pcs.
3.8794 €
15 pcs.
3.6414 €
20 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size G1/8
Pressure 18 bar
Material brass, nickel-plated
Length 21 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes