110548 | Riegler
Angle screw-in fitting, L 22 mm, 18 bar, brass, nickel-plated, for hose, 110548
Order No.: 63G9490
EAN: 4047322024488
MPN:
110548
13.514-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7005 € *
Available in 3 Days: 135 pcs. - if ordered today
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
5 pcs.
4.4625 €
10 pcs.
4.2364 €
15 pcs.
3.9865 €
20 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 110548, Riegler
Angled screw-in fitting, rotating, with O-ring, G 1/4 o., for hose 8/6 mm, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 22 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |