110545 | Riegler
Angle screw-in fitting, L 20.5 mm, 18 bar, brass, nickel-plated, for hose, 110545
Order No.: 63G9495
EAN: 4047322024495
MPN:
110545
13.518-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Available in 3 Days: 566 pcs. - if ordered today
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4748 €
15 pcs.
3.3082 €
25 pcs.
3.1178 €
50 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 110545, Riegler
Angled screw-in fitting, rotating, with O-ring, G 1/8 o., for hose 6/4 mm, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 20.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |