110549 | Riegler
Angle screw-in fitting, L 24 mm, 18 bar, brass, nickel-plated, for hose, 110549
Order No.: 63G9493
EAN: 4047322024457
MPN:
110549
13.514-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
5 pcs.
4.9980 €
10 pcs.
4.7600 €
15 pcs.
4.4625 €
20 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 24 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |