110546 | Riegler

Angle screw-in fitting, L 21 mm, 18 bar, brass, nickel-plated, for hose, 110546

Order No.: 63G9497
EAN: 4047322024501
MPN:
110546
13.518-8
110546 Riegler Fittings and Accessories Image 1
110546 Riegler Fittings and Accessories Image 2
110546 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Available in 3 Days: 83 pcs. - if ordered today
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
5 pcs.
4.0103 €
10 pcs.
3.8318 €
15 pcs.
3.5938 €
20 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size G1/8
Pressure 18 bar
Material brass, nickel-plated
Length 21 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes