110508 | Riegler

Screw fitting, L 35 mm, 18 bar, brass, nickel-plated, for hose, 110508

Order No.: 63G4581
EAN: 4047322014342
MPN:
110508
11.538-10
110508 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1773 €
15 pcs.
3.0226 €
25 pcs.
2.8441 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-on fitting, 110508, Riegler

Straight screw-on fitting, G 3/8 i., for hose 10/8 mm, AF 20, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type screw fitting
Thread size G3/8
Pressure 18 bar
Material brass, nickel-plated
Length 35 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes