110507 | Riegler

Screw fitting, L 33 mm, 18 bar, brass, nickel-plated, for hose, 110507

Order No.: 63G4582
EAN: 4047322014366
MPN:
110507
11.538-8
110507 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5343 € *
Available in 3 Days: 74 pcs. - if ordered today
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.3558 €
15 pcs.
3.2011 €
25 pcs.
2.9988 €
50 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-on fitting, 110507, Riegler

Straight screw-on fitting, G 3/8 i., for hose 8/6 mm, AF 20, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type screw fitting
Thread size G3/8
Pressure 18 bar
Material brass, nickel-plated
Length 33 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes