110485 | Riegler
Screw-in fitting, L 35 mm, 18 bar, brass, nickel-plated, for hose, 110485
Order No.: 63G4903
EAN: 4047322014076
MPN:
110485
11.112-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8897 € *
Available in 3 Days: 56 pcs. - if ordered today
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
3 pcs.
7.4970 €
5 pcs.
7.1281 €
7 pcs.
6.6997 €
10 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110485, Riegler
Straight screw-in fitting, with O-ring, G 1/2 o., for hose 12/10 mm, AF 24, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 35 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |