110484 | Riegler
Screw-in fitting, L 33 mm, 18 bar, brass, nickel-plated, for hose, 110484
Order No.: 63G4902
EAN: 4047322014069
MPN:
110484
11.112-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1995 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
3 pcs.
6.8306 €
5 pcs.
6.5093 €
7 pcs.
6.1166 €
10 pcs.
5.7596 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110484, Riegler
Straight screw-in fitting, with O-ring, G 1/2 o., for hose 10/8 mm, AF 24, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 33 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |