109944 | Riegler
Press-fit cartridge, L 13.7 mm, 10 bar, plastic/zinc, for hoses/pipes, 109944
Order No.: 63G4116
EAN: 4047322264877
MPN:
109944
224.08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1781 €
25 pcs.
1.0829 €
50 pcs.
1.0115 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in cartridge, 109944, Riegler
Push-in cartridge can only be pressed in plastic, for hose exterior Ø 8 mm, pmax short term 15 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-fit cartridge | |
| Pressure | 10 bar | |
| Material | plastic/zinc | |
| Medium | compressed air | |
| Length | 13.7 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |