109942 | Riegler
Press-fit cartridge, L 11.3 mm, 10 bar, plastic/zinc, for hoses/pipes, 109942
Order No.: 63G4114
EAN: 4047322592680
MPN:
109942
224.04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 3 Days: 3,189 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
25 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in cartridge, 109942, Riegler
Push-in cartridge can only be pressed in plastic, for hose exterior Ø 4 mm, pmax short term 15 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-fit cartridge | |
| Pressure | 10 bar | |
| Material | plastic/zinc | |
| Medium | compressed air | |
| Length | 11.3 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |