109937 | Riegler
Lock cap, L 25 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109937
Order No.: 63G8853
EAN: 4047322368506
MPN:
109937
184.016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
5 pcs.
4.4982 €
10 pcs.
4.2840 €
15 pcs.
4.0222 €
20 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing cap, 109937, Riegler
Closing cap manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 25 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |