109932 | Riegler
Lock cap, L 16 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109932
Order No.: 63G8848
EAN: 4047322388207
MPN:
109932
184.004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Available in 3 Days: 355 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6660 €
25 pcs.
1.5232 €
50 pcs.
1.4280 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing cap, 109932, Riegler
Closing cap manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 16 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |