109936 | Riegler
Lock cap, L 23 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109936
Order No.: 63G8852
EAN: 4047322368490
MPN:
109936
184.012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Available in 3 Days: 105 pcs. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.6299 €
15 pcs.
2.4514 €
25 pcs.
2.3086 €
50 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 23 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |