109935 | Riegler
Lock cap, L 22 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109935
Order No.: 63G8851
EAN: 4047322370585
MPN:
109935
184.010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Available in 3 Days: 105 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3800 €
15 pcs.
2.2253 €
25 pcs.
2.0825 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 22 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |