109934 | Riegler

Lock cap, L 21 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109934

Order No.: 63G8850
EAN: 4047322370592
MPN:
109934
184.008
109934 Riegler Fittings and Accessories Image 1
109934 Riegler Fittings and Accessories Image 2
109934 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1182 € *
Available in 3 Days: 318 pcs. - if ordered today
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9992 €
25 pcs.
1.8683 €
50 pcs.
1.7493 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type lock cap
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 21 mm
Suitable for hoses/pipes
Logistics
Property Value
Customs tariff number 39174000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes