109933 | Riegler

Lock cap, L 20 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109933

Order No.: 63G8849
EAN: 4047322388252
MPN:
109933
184.006
109933 Riegler Fittings and Accessories Image 1
109933 Riegler Fittings and Accessories Image 2
109933 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7850 €
25 pcs.
1.6779 €
50 pcs.
1.5708 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type lock cap
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 20 mm
Suitable for hoses/pipes
Logistics
Property Value
Customs tariff number 39174000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes