109882 | Riegler
Connector, L 46.8 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109882
Order No.: 63G4553
EAN: 4047322028769
MPN:
109882
143.0812
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Available in 3 Days: 170 pcs. - if ordered today
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
5 pcs.
3.5938 €
10 pcs.
3.4272 €
15 pcs.
3.2130 €
20 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 109882, Riegler
Straight push-in connector, Plug nipple, red., hose exterior Ø 8, plug nipple 12, pmax short term 15 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 46.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |