109876 | Riegler

Connector, L 39.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109876

Order No.: 63G4550
EAN: 4047322028707
MPN:
109876
143.0406
109876 Riegler Fittings and Accessories Image 1
109876 Riegler Fittings and Accessories Image 2
109876 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Available in 3 Days: 869 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5466 €
15 pcs.
2.3800 €
25 pcs.
2.2372 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in connector, 109876, Riegler

Straight push-in connector, Plug nipple, red., hose exterior Ø 4, plug nipple 6, pmax short term 15 bar.

Technical specifications
Filter Property Value
Product type connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 39.5 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead