109875 | Riegler
Multiple distributor, L 39.8 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109875
Order No.: 63G6629
EAN: 4047322389594
MPN:
109875
218.008-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Available in 3 Days: 298 pcs. - if ordered today
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
3 pcs.
5.8548 €
5 pcs.
5.5692 €
7 pcs.
5.2360 €
10 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-distributor, 109875, Riegler
Multi-distributor manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes, or plastic pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiple distributor | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 39.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |