109786 | Riegler
Multiple distributor, L 43.6 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109786
Order No.: 63G6626
EAN: 4047322389518
MPN:
109786
216.018-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6636 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
3 pcs.
7.2709 €
5 pcs.
6.9258 €
7 pcs.
6.5093 €
10 pcs.
6.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-distributor, 109786, Riegler
Multi-distributor manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes, or plastic pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiple distributor | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 43.6 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |