109695 | Riegler

L multiple distributor, L 41 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109695

Order No.: 63G5985
EAN: 4047322370219
MPN:
109695
214.018-6
109695 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5303 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.53 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5303 €
3 pcs.
12.8639 €
5 pcs.
12.2689 €
7 pcs.
11.5549 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L multiple distributor
Thread size G1/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 41 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No