109618 | Riegler
Y push-in fitting, L 62.8 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109618
Order No.: 63G9946
EAN: 4047322026079
MPN:
109618
134.038-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0559 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
3 pcs.
8.5918 €
5 pcs.
8.1753 €
7 pcs.
7.6874 €
10 pcs.
7.2471 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in Y-fitting, 109618, Riegler
Push-in Y-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y push-in fitting | |
| Thread size | R3/8 ET | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 62.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |