109617 | Riegler
Y push-in fitting, L 59 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109617
Order No.: 63G9945
EAN: 4047322026062
MPN:
109617
134.038-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7108 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
3 pcs.
8.2705 €
5 pcs.
7.8778 €
7 pcs.
7.4018 €
10 pcs.
6.9734 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in Y-fitting, 109617, Riegler
Push-in Y-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y push-in fitting | |
| Thread size | R3/8 ET | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 59 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |