109616 | Riegler
Y push-in fitting, L 50.3 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109616
Order No.: 63G9944
EAN: 4047322026093
MPN:
109616
134.038-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8897 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
3 pcs.
7.4970 €
5 pcs.
7.1281 €
7 pcs.
6.6997 €
10 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y push-in fitting | |
| Thread size | R3/8 ET | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 50.3 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |