109615 | Riegler

Y push-in fitting, L 47.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109615

Order No.: 63G9943
EAN: 4047322026086
MPN:
109615
134.038-6
109615 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.3201 €
15 pcs.
3.1535 €
25 pcs.
2.9750 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Y push-in fitting
Thread size R3/8 ET
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 47.5 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes