109606 | Riegler
Y push-in fitting, L 43.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109606
Order No.: 63G9939
EAN: 4047322026048
MPN:
109606
134.018-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2237 € *
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
3 pcs.
5.9143 €
5 pcs.
5.6287 €
7 pcs.
5.2836 €
10 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y push-in fitting | |
| Thread size | R1/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 43.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |