108981 | Riegler
Straight push-in bulkhead connector »metallica«, M22x1, 108981, 851.022-14
Order No.: 63G5053
EAN: 4047322390972
MPN:
108981
851.022-14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6382 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
3 pcs.
11.0670 €
5 pcs.
10.5553 €
7 pcs.
9.9365 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in bulkhead connector, 108981, Riegler
Straight push-in connector with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M22 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 46 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |