108979 | Riegler
Straight push-in bulkhead connector »metallica«, M17x1, 108979, 851.017-10
Order No.: 63G5051
EAN: 4047322279239
MPN:
108979
851.017-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0321 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
3 pcs.
8.5680 €
5 pcs.
8.1396 €
7 pcs.
7.6517 €
10 pcs.
7.2233 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in bulkhead connector, 108979, Riegler
Straight push-in connector with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M17 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 39.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |