108976 | Riegler
Straight push-in bulkhead connector »metallica«, M10x1, 108976, 851.010-4
Order No.: 63G5048
EAN: 4047322279192
MPN:
108976
851.010-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7239 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
5 pcs.
5.4383 €
10 pcs.
5.1765 €
15 pcs.
4.8671 €
20 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M10 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 31.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |