108970 | Riegler

Connector, L 43 mm, 16 bar, brass, nickel-plated, for hose, 108970

Order No.: 63G5157
EAN: 4047322390743
MPN:
108970
847.012
108970 Riegler Fittings and Accessories Image 1
108970 Riegler Fittings and Accessories Image 2
108970 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7945 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
3 pcs.
7.3899 €
5 pcs.
7.0329 €
7 pcs.
6.6164 €
10 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connector
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 43 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No