108969 | Riegler

Connector, L 39 mm, 16 bar, brass, nickel-plated, for hose, 108969

Order No.: 63G5155
EAN: 4047322279109
MPN:
108969
847.010
108969 Riegler Fittings and Accessories Image 1
108969 Riegler Fittings and Accessories Image 2
108969 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3308 € *
Available in 3 Days: 137 pcs. - if ordered today
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
3 pcs.
6.0095 €
5 pcs.
5.7239 €
7 pcs.
5.3788 €
10 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connector
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 39 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No