108825 | Riegler

Hollow screw, L 36 mm, 16 bar, brass, nickel-plated, for hose, 108825

Order No.: 63G5722
EAN: 4047322285674
MPN:
108825
762.038
108825 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Available in 3 Days: 495 pcs. - if ordered today
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
5 pcs.
3.8199 €
10 pcs.
3.6295 €
15 pcs.
3.4153 €
20 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hollow screw
Thread size G3/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 36 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No