108823 | Riegler
Hollow screw, L 28 mm, 16 bar, brass, nickel-plated, for hose, 108823
Order No.: 63G5721
EAN: 4047322285650
MPN:
108823
762.018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Available in 3 Days: 155 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4280 €
25 pcs.
1.3090 €
50 pcs.
1.2138 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Hollow screw, 108823, Riegler
Hollow screw, Single, G 1/8, Working pressure -0.98 to 16 bar, Operating temperature -20 °C to 70 °C, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hollow screw | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 28 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |