108824 | Riegler
Hollow screw, L 33 mm, 16 bar, brass, nickel-plated, for hose, 108824
Order No.: 63G5720
EAN: 4047322285667
MPN:
108824
762.014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available in 3 Days: 83 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2729 €
15 pcs.
2.1301 €
25 pcs.
1.9873 €
50 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Hollow screw, 108824, Riegler
Hollow screw, Single, G 1/4, Working pressure -0.98 to 16 bar, Operating temperature -20 °C to 70 °C, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hollow screw | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 33 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |