108822 | Riegler
Hollow screw, L 17.5 mm, 16 bar, brass, nickel-plated, for hose, 108822
Order No.: 63G5723
EAN: 4047322285643
MPN:
108822
762.005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2852 €
25 pcs.
1.1781 €
50 pcs.
1.1067 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hollow screw | |
| Thread size | M5 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 17.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |