108805 | Riegler

L multiple distributor, L 47 mm, 16 bar, brass, nickel-plated, for hose, 108805

Order No.: 63G6016
EAN: 4047322210393
MPN:
108805
759.014-8 M
108805 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3042 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
3 pcs.
12.6616 €
5 pcs.
12.0666 €
7 pcs.
11.3526 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L multiple distributor
Thread size G1/4
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 47 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No