108803 | Riegler
L multiple distributor, L 40.9 mm, 16 bar, brass, nickel-plated, for hose, 108803
Order No.: 63G6014
EAN: 4047322210379
MPN:
108803
759.018-8 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9123 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9123 €
3 pcs.
10.3768 €
5 pcs.
9.8889 €
7 pcs.
9.3177 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 108803, Riegler
Multiple union elbows with inner hex, 2 outlets, swivel type, parallel male thread with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 40.9 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |