108804 | Riegler
L multiple distributor, L 47 mm, 16 bar, brass, nickel-plated, for hose, 108804
Order No.: 63G6017
EAN: 4047322210386
MPN:
108804
759.014-6 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3518 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
13.35 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3518 €
3 pcs.
12.6973 €
5 pcs.
12.1023 €
7 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 108804, Riegler
Multiple union elbows with inner hex, 2 outlets, swivel type, parallel male thread with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 47 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |