108800 | Riegler

L multiple distributor, L 40.9 mm, 16 bar, brass, nickel-plated, for hose, 108800

Order No.: 63G6015
EAN: 4047322210355
MPN:
108800
759.018-4 M
108800 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1622 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
3 pcs.
10.6029 €
5 pcs.
10.1150 €
7 pcs.
9.5200 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L multiple distributor
Thread size G1/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 40.9 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No