108787 | Riegler
Plug nipple, L 45 mm, 16 bar, brass, nickel-plated, for hose, 108787
Order No.: 63G7847
EAN: 4047322385039
MPN:
108787
769.010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Available in 3 Days: 33 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.6065 €
25 pcs.
1.4756 €
50 pcs.
1.3804 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug nipple, 108787, Riegler
Plug nipple, for hose exterior Ø 10 mm, Working pressure -0.99 to 16 bar, Operating temperature -20 °C to 80 °C.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 45 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |