108784 | Riegler
Plug nipple, L 34 mm, 16 bar, brass, nickel-plated, for hose, 108784
Order No.: 63G7851
EAN: 4047322385008
MPN:
108784
769.005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.7136 €
25 pcs.
1.5827 €
50 pcs.
1.4875 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug nipple, 108784, Riegler
Plug nipple, for hose exterior Ø 5 mm, Working pressure -0.99 to 16 bar, Operating temperature -20 °C to 80 °C.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 34 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |