108786 | Riegler
Plug nipple, L 37.5 mm, 16 bar, brass, nickel-plated, for hose, 108786
Order No.: 63G7853
EAN: 4047322385022
MPN:
108786
769.008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2733 €
25 pcs.
1.1662 €
50 pcs.
1.0829 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 37.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |