108767 | Riegler

T connector, 16 bar, brass, nickel-plated, for hose, 108767

Order No.: 63G8192
EAN: 4047322272056
MPN:
108767
749.014
108767 Riegler Fittings and Accessories Image 1
108767 Riegler Fittings and Accessories Image 2
108767 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2812 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
11.28 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2812 €
3 pcs.
10.7338 €
5 pcs.
10.2221 €
7 pcs.
9.6152 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-connector, 108767, Riegler

Push-in T-connector, hose exterior Ø 14, Working pressure -0.99 to 16 bar, Operating temperature -20 °C to 80 °C.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type T connector
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead