108760 | Riegler
T connector, 16 bar, brass, nickel-plated, for hose, 108760
Order No.: 63G8189
EAN: 4047322209021
MPN:
108760
749.003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8429 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
5 pcs.
5.5454 €
10 pcs.
5.2836 €
15 pcs.
4.9623 €
20 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-connector, 108760, Riegler
Push-in T-connector for hose exterior Ø 3, Working pressure -0.99 to 16 bar, Operating temperature -20 °C to 80 °C.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |