108758 | Riegler
L-connector, 16 bar, brass, nickel-plated, for hose, 108758
Order No.: 63G6160
EAN: 4047322209007
MPN:
108758
748.012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4137 € *
Available in 3 Days: 57 pcs. - if ordered today
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
3 pcs.
7.0329 €
5 pcs.
6.6997 €
7 pcs.
6.2951 €
10 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-connector, 108758, Riegler
Push-in L-connector for hose exterior Ø 12, Working pressure -0.99 to 16 bar, Operating temperature -20 °C to 80 °C.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L-connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |